220 nH Unshielded Molded Inductor 1.04 A 140mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025R-04K

DigiKey Part Number
1025R-04KTR-ND - Tape & Reel (TR)
1025R-04KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025R-04K
Description
FIXED IND 220NH 1.04A 140 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Molded Inductor 1.04 A 140mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
33 @ 25MHz
Frequency - Self Resonant
510MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,779
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.80000£1.80
10£1.48300£14.83
25£1.37240£34.31
50£1.29380£64.69
100£1.21990£121.99
250£1.14200£285.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.06440£532.20
1,000£1.00381£1,003.81
1,500£0.97002£1,455.03
2,500£0.93300£2,332.50
Manufacturers Standard Package
Unit Price without VAT:£1.80000
Unit Price with VAT:£2.16000