560 nH Unshielded Inductor 550 mA 500mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-14K

DigiKey Part Number
1134-1060-2-ND - Tape & Reel (TR)
1134-1060-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025-14K
Description
FIXED IND 560NH 550MA 500 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Inductor 550 mA 500mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.87000£1.87
10£1.53500£15.35
25£1.42040£35.51
50£1.33940£66.97
100£1.26280£126.28
250£1.18660£296.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.08063£1,080.63
2,000£1.01922£2,038.44
3,000£0.98498£2,954.94
5,000£0.94353£4,717.65
7,000£0.93069£6,514.83
Manufacturers Standard Package
Unit Price without VAT:£1.87000
Unit Price with VAT:£2.24400