
JS-EM-TB508-021024 | |
|---|---|
DigiKey Part Number | 5245-JS-EM-TB508-021024-ND |
Manufacturer | Central Components Manufacturing |
Manufacturer Product Number | JS-EM-TB508-021024 |
Description | W/B Terminal B Horiz 0.200" TH |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Components Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.50000 | £5.00 |
| 25 | £0.43600 | £10.90 |
| 50 | £0.39300 | £19.65 |
| 100 | £0.35580 | £35.58 |
| 250 | £0.31544 | £78.86 |
| 500 | £0.29112 | £145.56 |
| 1,000 | £0.27147 | £271.47 |
| 5,000 | £0.24014 | £1,200.70 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

