
GBS4D | |
|---|---|
DigiKey Part Number | 2721-GBS4D-ND |
Manufacturer | |
Manufacturer Product Number | GBS4D |
Description | BRIDGE RECT 1P 200V 2.3A 4-SIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | GBS4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 2.3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.14410 | £314.41 |
| 200 | £1.60740 | £321.48 |
| 500 | £0.68280 | £341.40 |
| 1,000 | £0.58049 | £580.49 |
| Unit Price without VAT: | £3.14410 |
|---|---|
| Unit Price with VAT: | £3.77292 |

