Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 9V - 90V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSRU-7805LEZ

DigiKey Part Number
2721-AMSRU-7805LEZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSRU-7805LEZ
Description
DC DC CONVERTER 5V 2.5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 9V - 90V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
90V
Voltage - Output 1
Current - Output (Max)
500mA
Power (Watts)
2.5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP
Size / Dimension
0.45" L x 0.69" W x 0.35" H (11.5mm x 17.5mm x 9.0mm)
Supplier Device Package
3-SIP
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate £84.10 flat rate shipping fee will apply
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£4.04000£4.04
5£3.89800£19.49
10£3.83100£38.31
20£3.76450£75.29
42£3.70500£155.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.04000
Unit Price with VAT:£4.84800