Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSROL-783.3NZ

DigiKey Part Number
2721-AMSROL-783.3NZ-ND - Tape & Reel (TR)
Manufacturer
aimtec
Manufacturer Product Number
AMSROL-783.3NZ
Description
DC DC CONVERTER 3.3V 1.65W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.65 W
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.