
AMSRL1-242.5ZTR | |
|---|---|
DigiKey Part Number | 2721-AMSRL1-242.5ZTR-ND - Tape & Reel (TR) |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRL1-242.5ZTR |
Description | DC DC CONVERTER 2.5V 2.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 4.6V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 2.5 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Non-Isolated PoL Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.6V | Size / Dimension 0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.63160 | £2,815.80 |
| 1,000 | £5.57973 | £5,579.73 |
| Unit Price without VAT: | £5.63160 |
|---|---|
| Unit Price with VAT: | £6.75792 |

