Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 3.8V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSRL1-052.5ZTR

DigiKey Part Number
2721-AMSRL1-052.5ZTR-ND - Tape & Reel (TR)
Manufacturer
aimtec
Manufacturer Product Number
AMSRL1-052.5ZTR
Description
DC DC CONVERTER 2.5V 2.5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 3.8V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
2.5 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Non-Isolated PoL Module
Efficiency
94%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3.8V
Size / Dimension
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate £84.10 flat rate shipping fee will apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£4.80910£2,404.55
1,000£4.76463£4,764.63
Unit Price without VAT:£4.80910
Unit Price with VAT:£5.77092