
AMSRL1-052.5Z | |
|---|---|
DigiKey Part Number | 2721-AMSRL1-052.5Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRL1-052.5Z |
Description | DC DC CONVERTER 2.5V 2.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 3.8V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 2.5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3.8V | Size / Dimension 0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.46000 | £5.46 |
| 5 | £5.27000 | £26.35 |
| 10 | £5.18100 | £51.81 |
| 20 | £5.09150 | £101.83 |
| 40 | £5.00975 | £200.39 |
| Unit Price without VAT: | £5.46000 |
|---|---|
| Unit Price with VAT: | £6.55200 |

