
AMSRD-15SNZ | |
|---|---|
DigiKey Part Number | 5245-AMSRD-15SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSRD-15SNZ |
Description | DC/DC Converter 3.3V 1W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V, -15V 500mA, 150mA 8V, 18V - 21V, 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V, 18V | |
Voltage - Input (Max) | 21V, 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 150mA | |
Power (Watts) | 7.5 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 5 | £1.33600 | £6.68 |
| 10 | £1.31400 | £13.14 |
| 25 | £1.28600 | £32.15 |
| 50 | £1.26520 | £63.26 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

