Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 4.5V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSR2-782.5LPZ

DigiKey Part Number
5245-AMSR2-782.5LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSR2-782.5LPZ
Description
DCDC POL 4.5~28Vin 2.5V 2A
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 4.5V - 28V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
5 W
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
89%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Voltage - Input (Max)
28V
Supplier Device Package
3-SIP Module
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
2A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£4.65000£4.65
5£4.47200£22.36
10£4.40000£44.00
25£4.30640£107.66
50£4.23660£211.83
100£4.16780£416.78
250£4.07836£1,019.59
500£4.01196£2,005.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.65000
Unit Price with VAT:£5.58000