
AMES50-24SNZ-P | |
|---|---|
DigiKey Part Number | 2721-AMES50-24SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES50-24SNZ-P |
Description | AC/DC CONVERTER 24V 53W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 373 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.87000 | £16.87 |
| 5 | £16.28000 | £81.40 |
| 10 | £15.99800 | £159.98 |
| 20 | £15.73150 | £314.63 |
| 40 | £15.46475 | £618.59 |
| Unit Price without VAT: | £16.87000 |
|---|---|
| Unit Price with VAT: | £20.24400 |

