Enclosed, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMES25-15S277NZ-Q

DigiKey Part Number
5245-AMES25-15S277NZ-Q-ND
Manufacturer
aimtec
Manufacturer Product Number
AMES25-15S277NZ-Q
Description
AC/DC CONVERTER 15V 26W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
86%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.15" L x 2.16" W x 0.98" H (80.0mm x 54.9mm x 24.9mm)
Approval Agency
cURus
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£10.86000£10.86
5£10.34400£51.72
10£10.13000£101.30
25£9.85240£246.31
50£9.64760£482.38
100£9.44720£944.72
250£9.18864£2,297.16
500£8.99772£4,498.86
Manufacturers Standard Package
Unit Price without VAT:£10.86000
Unit Price with VAT:£13.03200