
AMEOF120-12SHAMJZ-B | |
|---|---|
DigiKey Part Number | 2721-AMEOF120-12SHAMJZ-B-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOF120-12SHAMJZ-B |
Description | AC/DC CONVERTER 12V 114W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm) |
Voltage - Output 1 12V | Approval Agency cULus, cURus |
Current - Output 1 9.5 A | Standard Number 60335-1; 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.97000 | £36.97 |
| 5 | £35.84800 | £179.24 |
| 10 | £34.72800 | £347.28 |
| 20 | £33.60750 | £672.15 |
| 40 | £32.48700 | £1,299.48 |
| 60 | £31.36683 | £1,882.01 |
| 80 | £30.80675 | £2,464.54 |
| Unit Price without VAT: | £36.97000 |
|---|---|
| Unit Price with VAT: | £44.36400 |

