
AMED120-24SNZ | |
|---|---|
DigiKey Part Number | 2721-AMED120-24SNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMED120-24SNZ |
Description | AC/DC DIN RAIL SUPPLY 2X24V 120W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer aimtec | Power (Watts) 120W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications Household Appliances, ITE (Commercial) |
Part Status Active | Efficiency 88% |
Input Type AC or DC | Operating Temperature -20°C ~ 60°C |
Number of Outputs 1 | Features Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.72" L x 1.38" W x 5.04" H (120.0mm x 35.0mm x 128.0mm) |
DC Voltage - Input (Min) 90V | Standard Number 60335-1; 62368-1 |
DC Voltage - Input (Max) 264V | Base Product Number |
Voltage - Output 1 24V |

