
AMA24ER4-050300Y | |
|---|---|
DigiKey Part Number | 2721-AMA24ER4-050300Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA24ER4-050300Y |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 60.2" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.83" L x 1.34" W x 3.46" H (72.0mm x 34.0mm x 88.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, UL |
Voltage - Output 5V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 3A | Weight 0.287 lb (130.00 g) |
Power (Watts) 15 W | Base Product Number |
No Load Power Consumption 100mW (Max) |

