
AM6T-2403SLPZ | |
|---|---|
DigiKey Part Number | 6286-AM6T-2403SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6T-2403SLPZ |
Description | 6W DCDC 24Vin 3Vout DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3V 1.5A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.5A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £5.89333 | £70.72 |
| 24 | £5.78125 | £138.75 |
| 48 | £5.66917 | £272.12 |
| 96 | £5.55688 | £533.46 |
| 192 | £5.35495 | £1,028.15 |
| Unit Price without VAT: | £5.89333 |
|---|---|
| Unit Price with VAT: | £7.07200 |

