
AM6T-1203SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM6T-1203SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6T-1203SLPZ |
Description | 6W DCDC 12Vin 3Vout DIP24 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3V 1.5A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.5A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.30000 | £8.30 |
| 5 | £8.01000 | £40.05 |
| 12 | £7.87500 | £94.50 |
| 24 | £7.74083 | £185.78 |
| 48 | £7.61354 | £365.45 |
| Unit Price without VAT: | £8.30000 |
|---|---|
| Unit Price with VAT: | £9.96000 |

