Isolated Module DC DC Converter 1 Output 3V 1.5A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6T-0503SEZ

DigiKey Part Number
2721-AM6T-0503SEZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM6T-0503SEZ
Description
6W DCDC 5Vin 3Vout DIP24
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3V 1.5A 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Current - Output (Max)
1.5A
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (32.2mm x 20.3mm x 10.2mm)
Supplier Device Package
24-DIP
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate £84.89 flat rate shipping fee will apply
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£11.13000£11.13
5£10.74000£53.70
10£10.55300£105.53
15£10.37333£155.60
30£10.20133£306.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£11.13000
Unit Price with VAT:£13.35600