
AM6GH-2415SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM6GH-2415SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6GH-2415SLPZ |
Description | 6W DCDC 4:1 SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UL |
Current - Output (Max) 400mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.02000 | £7.02 |
| 5 | £6.77200 | £33.86 |
| 10 | £6.65400 | £66.54 |
| 23 | £6.54304 | £150.49 |
| 46 | £6.43196 | £295.87 |
| Unit Price without VAT: | £7.02000 |
|---|---|
| Unit Price with VAT: | £8.42400 |

