
AM6CW-4805SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6CW-4805SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-4805SLPZ |
Description | 6W DCDC 18~75V 5V |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package 24-DIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.2A | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.07000 | £8.07 |
| 5 | £7.77400 | £38.87 |
| 10 | £7.64800 | £76.48 |
| 25 | £7.48440 | £187.11 |
| 50 | £7.36280 | £368.14 |
| 100 | £7.24310 | £724.31 |
| 250 | £7.08764 | £1,771.91 |
| 500 | £6.97208 | £3,486.04 |
| Unit Price without VAT: | £8.07000 |
|---|---|
| Unit Price with VAT: | £9.68400 |

