
AM3GH-4803SH30LPZ | |
|---|---|
DigiKey Part Number | 6286-AM3GH-4803SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3GH-4803SH30LPZ |
Description | 3W DCDC 18~75Vin 3V SIP8 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3V 700mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 700mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | £4.78652 | £110.09 |
| 46 | £4.68935 | £215.71 |
| 92 | £4.59957 | £423.16 |
| 184 | £4.51734 | £831.19 |
| 368 | £4.35277 | £1,601.82 |
| Unit Price without VAT: | £4.78652 |
|---|---|
| Unit Price with VAT: | £5.74382 |

