Image for AM3GH-2403SH30LPZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3GH-2403SH30LPZ

DigiKey Part Number
2721-AM3GH-2403SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM3GH-2403SH30LPZ
Description
3W DCDC 9~36Vin 3V SIP8
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3V 700mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
700mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Approval Agency
CE, cURus, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate £84.89 flat rate shipping fee will apply
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£6.75000£6.75
5£6.50600£32.53
10£6.39500£63.95
23£6.29000£144.67
46£6.18522£284.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.75000
Unit Price with VAT:£8.10000