
AM3DG-122005DH40LPZ | |
|---|---|
DigiKey Part Number | 6286-AM3DG-122005DH40LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3DG-122005DH40LPZ |
Description | 3W DCDC Conv for IGBT Driver |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 4 kVA | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | £2.94654 | £76.61 |
| 52 | £2.88692 | £150.12 |
| 104 | £2.83452 | £294.79 |
| 208 | £2.78221 | £578.70 |
| 416 | £2.67748 | £1,113.83 |
| Unit Price without VAT: | £2.94654 |
|---|---|
| Unit Price with VAT: | £3.53585 |

