
AM2G-1209SZ | |
|---|---|
DigiKey Part Number | 5245-AM2G-1209SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2G-1209SZ |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.06000 | £9.06 |
| 5 | £8.72800 | £43.64 |
| 10 | £8.58600 | £85.86 |
| 25 | £8.40240 | £210.06 |
| 50 | £8.26600 | £413.30 |
| 100 | £8.13150 | £813.15 |
| 250 | £7.95692 | £1,989.23 |
| 500 | £7.82720 | £3,913.60 |
| Unit Price without VAT: | £9.06000 |
|---|---|
| Unit Price with VAT: | £10.87200 |

