
AM20CW-4812SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM20CW-4812SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-4812SLPZ |
Description | 18~75VDC 12VDC 1.667A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 75°C (With Derating) |
Part Status Active | Efficiency 90% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.667A | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.39000 | £14.39 |
| 5 | £13.88600 | £69.43 |
| 10 | £13.64200 | £136.42 |
| 19 | £13.41211 | £254.83 |
| 38 | £13.18974 | £501.21 |
| Unit Price without VAT: | £14.39000 |
|---|---|
| Unit Price with VAT: | £17.26800 |

