
AM1D-2415DH30Z | |
|---|---|
DigiKey Part Number | 2721-AM1D-2415DH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-2415DH30Z |
Description | DC DC CONVERTER +/-15V 990MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.31000 | £3.31 |
| 5 | £3.19400 | £15.97 |
| 10 | £3.14100 | £31.41 |
| 20 | £3.08900 | £61.78 |
| 40 | £3.03650 | £121.46 |
| Unit Price without VAT: | £3.31000 |
|---|---|
| Unit Price with VAT: | £3.97200 |

