
AM1D-1218DZ | |
|---|---|
DigiKey Part Number | 5245-AM1D-1218DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-1218DZ |
Description | DC DC CONVERTER +/-18V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -18V 28mA, 28mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -18V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 28mA, 28mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.80000 | £2.80 |
| 5 | £2.69400 | £13.47 |
| 10 | £2.65100 | £26.51 |
| 25 | £2.59440 | £64.86 |
| 50 | £2.55220 | £127.61 |
| 100 | £2.51080 | £251.08 |
| 250 | £2.45704 | £614.26 |
| 500 | £2.41704 | £1,208.52 |
| Unit Price without VAT: | £2.80000 |
|---|---|
| Unit Price with VAT: | £3.36000 |

