
AM15CW-4805SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM15CW-4805SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15CW-4805SLPZ |
Description | 18~75VAC 5VDC 3A 15W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) |
Voltage - Output 1 | Supplier Device Package 6-DIP |
Current - Output (Max) 3A | Approval Agency CE |
Power (Watts) 15 W | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.21000 | £15.21 |
| 10 | £13.36300 | £133.63 |
| 25 | £12.69400 | £317.35 |
| 50 | £12.21020 | £610.51 |
| 100 | £11.74500 | £1,174.50 |
| 250 | £11.15700 | £2,789.25 |
| 500 | £10.73188 | £5,365.94 |
| Unit Price without VAT: | £15.21000 |
|---|---|
| Unit Price with VAT: | £18.25200 |

