Isolated Module DC DC Converter 2 Output 12V, -12V 625mA, 625mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM15C-2412DLPZ

DigiKey Part Number
2721-AM15C-2412DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM15C-2412DLPZ
Description
18 36VDC 12VDC 0.625A 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V, -12V 625mA, 625mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
625mA, 625mA
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm)
Supplier Device Package
6-DIP Module
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate £84.89 flat rate shipping fee will apply
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£13.83000£13.83
5£13.34200£66.71
10£13.11100£131.11
19£12.88632£244.84
38£12.67684£481.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.83000
Unit Price with VAT:£16.59600