
AM15C-1212DLPZ | |
|---|---|
DigiKey Part Number | 2721-AM15C-1212DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM15C-1212DLPZ |
Description | 9 18VDC 12VDC 0.625A 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V, -12V 625mA, 625mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.83000 | £13.83 |
| 5 | £13.34200 | £66.71 |
| 10 | £13.11100 | £131.11 |
| 19 | £12.88632 | £244.84 |
| 38 | £12.67684 | £481.72 |
| Unit Price without VAT: | £13.83000 |
|---|---|
| Unit Price with VAT: | £16.59600 |

