
AM1/4S-0515SH30Z | |
|---|---|
DigiKey Part Number | 6286-AM1/4S-0515SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1/4S-0515SH30Z |
Description | DC DC CONVERTER 15V 250MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 16.67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16.67mA | |
Power (Watts) | 0.25 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 9.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £2.47550 | £99.02 |
| 80 | £2.43063 | £194.45 |
| 160 | £2.38581 | £381.73 |
| 320 | £2.29606 | £734.74 |
| Unit Price without VAT: | £2.47550 |
|---|---|
| Unit Price with VAT: | £2.97060 |

