Isolated Module DC DC Converter 1 Output 7.2V 69.44mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1/2S-2407SZ

DigiKey Part Number
2721-AM1/2S-2407SZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1/2S-2407SZ
Description
DC DC CONVERTER 7.2V 500MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 7.2V 69.44mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
69.44mA
Power (Watts)
0.5 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate £84.89 flat rate shipping fee will apply
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.98000£2.98
5£2.88000£14.40
10£2.83500£28.35
20£2.78200£55.64
40£2.73725£109.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.98000
Unit Price with VAT:£3.57600