
ACD52840 | |
|---|---|
DigiKey Part Number | 2721-ACD52840-ND |
Manufacturer | Aconno |
Manufacturer Product Number | ACD52840 |
Description | NETWORKING DEV BT5 LONG RANGE 1. |
Customer Reference | |
Detailed Description | ACN52840, nRF52840 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aconno | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ACN52840, nRF52840 | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Tray: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.86000 | £12.86 |
| 10 | £12.59900 | £125.99 |
| 25 | £12.34720 | £308.68 |
| 50 | £12.10020 | £605.01 |
| 150 | £11.85833 | £1,778.75 |
| Unit Price without VAT: | £12.86000 |
|---|---|
| Unit Price with VAT: | £15.43200 |


