
TP144005-1 | |
|---|---|
DigiKey Part Number | 2104-TP144005-1CT-ND - Cut Tape (CT) 2104-TP144005-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP144005-1 |
Description | BUZZER PIEZO 5V 14.9X14.1MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 75dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 20V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.587" L x 0.555" W (14.90mm x 14.10mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.25000 | £4.25 |
| 10 | £3.25300 | £32.53 |
| 25 | £2.93840 | £73.46 |
| 50 | £2.72500 | £136.25 |
| 100 | £2.53070 | £253.07 |
| 250 | £2.29928 | £574.82 |
| Unit Price without VAT: | £4.25000 |
|---|---|
| Unit Price with VAT: | £5.10000 |

