
TE082703-8 | |
|---|---|
DigiKey Part Number | 2104-TE082703-8CT-ND - Cut Tape (CT) 2104-TE082703-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TE082703-8 |
Description | BUZZER ELECTRO 3.6V 0.3X0.3 SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 3.6 V 80mA 2.73kHz 90dB @ 3.6V, 5cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 3 ~ 5V | |
Frequency | 2.73kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 3.6V, 5cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.71000 | £2.71 |
| 10 | £2.06100 | £20.61 |
| 25 | £1.85920 | £46.48 |
| 50 | £1.72280 | £86.14 |
| 100 | £1.59810 | £159.81 |
| 250 | £1.45016 | £362.54 |
| 500 | £1.34940 | £674.70 |
| Unit Price without VAT: | £2.71000 |
|---|---|
| Unit Price with VAT: | £3.25200 |

