
SZ250808-1 | |
|---|---|
DigiKey Part Number | 6010-SZ250808-1-ND |
Manufacturer | |
Manufacturer Product Number | SZ250808-1 |
Description | SPEAKER TOP PORT 89DB RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Speaker 800 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Piezo | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 800Hz | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.07780 | £407.78 |
| Unit Price without VAT: | £4.07780 |
|---|---|
| Unit Price with VAT: | £4.89336 |

