
SM160807-1 | |
|---|---|
DigiKey Part Number | 2104-SM160807-1-ND |
Manufacturer | |
Manufacturer Product Number | SM160807-1 |
Description | SPEAKER 7OHM 700MW TOP PORT 93DB |
Customer Reference | |
Detailed Description | 7 Ohms General Purpose Speaker 700 mW 650 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 650 Hz ~ 10 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 7 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.630" L x 0.354" W (16.00mm x 9.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.53000 | £3.53 |
| 10 | £2.78500 | £27.85 |
| 25 | £2.53840 | £63.46 |
| 50 | £2.36860 | £118.43 |
| 100 | £2.28230 | £228.23 |
| Unit Price without VAT: | £3.53000 |
|---|---|
| Unit Price with VAT: | £4.23600 |

