
MM034202-7 | |
|---|---|
DigiKey Part Number | 2104-MM034202-7CT-ND - Cut Tape (CT) 2104-MM034202-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM034202-7 |
Description | MIC MEMS ANALOG OMNI -42DB |
Customer Reference | |
Detailed Description | 30 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 10 kHz | |
Sensitivity | -42dB | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 80 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.76000 | £1.76 |
| 10 | £1.33400 | £13.34 |
| 25 | £1.20200 | £30.05 |
| 50 | £1.11240 | £55.62 |
| 100 | £1.03100 | £103.10 |
| 250 | £0.93432 | £233.58 |
| 500 | £0.86862 | £434.31 |
| 1,000 | £0.80854 | £808.54 |
| Unit Price without VAT: | £1.76000 |
|---|---|
| Unit Price with VAT: | £2.11200 |

