
IP532806-1 | |
|---|---|
DigiKey Part Number | 6010-IP532806-1-ND |
Manufacturer | |
Manufacturer Product Number | IP532806-1 |
Description | BUZZER PIEZO 6V 53MM PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 V 20mA 2.8kHz Panel Mount Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 6 V | |
Voltage Range | 3 ~ 12V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Termination | Wire Leads | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £9.51070 | £951.07 |
| Unit Price without VAT: | £9.51070 |
|---|---|
| Unit Price with VAT: | £11.41284 |

