
IE122412-2 | |
|---|---|
DigiKey Part Number | 2104-IE122412-2CT-ND - Cut Tape (CT) 2104-IE122412-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IE122412-2 |
Description | BUZZER ELECTRO 12V 12.8X12.8 SMD |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical 12 V 30mA 2.4kHz 85dB @ 12V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 15V | |
Frequency | 2.4kHz | |
Technology | Electromechanical | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.97000 | £2.97 |
| 10 | £2.26200 | £22.62 |
| 25 | £2.04160 | £51.04 |
| 50 | £1.89180 | £94.59 |
| 100 | £1.75540 | £175.54 |
| Unit Price without VAT: | £2.97000 |
|---|---|
| Unit Price with VAT: | £3.56400 |

