
ZH-01.A01.01 | |
|---|---|
DigiKey Part Number | ZH-01.A01.01-ND |
Manufacturer | |
Manufacturer Product Number | ZH-01.A01.01 |
Description | INTERLOCK SOLENOID LOCKING 3PST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 3PST-2NO/1NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | 3PST-2NO/1NC | |
Current Rating (Amps) | 2.5A (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | 204kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Manual Unlocking by Triangular Key | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M16 x4 | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £372.77000 | £372.77 |
| Unit Price without VAT: | £372.77000 |
|---|---|
| Unit Price with VAT: | £447.32400 |

