Hex Standoff Threaded M5 Nylon 2.165" (55.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH1006-H

DigiKey Part Number
1722-1491-ND
Manufacturer
Manufacturer Product Number
SH1006-H
Description
HEX STANDOFF M5 NYLON 55MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M5 Nylon 2.165" (55.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Between Board Height
2.165" (55.00mm)
Length - Overall
2.480" (63.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,500£0.84495£2,112.38
Unit Price without VAT:£0.84495
Unit Price with VAT:£1.01394