Parametric Equivalent

SH1003-C | |
|---|---|
DigiKey Part Number | 1722-1282-ND |
Manufacturer | |
Manufacturer Product Number | SH1003-C |
Description | HEX STANDOFF M4 NYLON 20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 0.787" (20.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 5 | £0.68600 | £3.43 |
| 10 | £0.63900 | £6.39 |
| 25 | £0.58560 | £14.64 |
| 50 | £0.55040 | £27.52 |
| 100 | £0.51860 | £51.86 |
| 250 | £0.48176 | £120.44 |
| 500 | £0.45730 | £228.65 |
| 1,000 | £0.43542 | £435.42 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |


