
3050FX | |
|---|---|
DigiKey Part Number | 1722-3050FX-ND |
Manufacturer | |
Manufacturer Product Number | 3050FX |
Description | 45MM M10X1.5 THERMOSET KNURLED S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Category | Shaft Size 1/4"-20 |
Manufacturer Davies Molding, LLC | Diameter 1.750" (44.45mm) |
Series | Height 0.940" (23.88mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Phenolic |
Style Clamping | Color Black |
Type Knurled, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.29600 | £229.60 |
| Unit Price without VAT: | £2.29600 |
|---|---|
| Unit Price with VAT: | £2.75520 |

