


2980AE | |
|---|---|
DigiKey Part Number | 2980AE-ND |
Manufacturer | |
Manufacturer Product Number | 2980AE |
Description | KNOB 5 ARM 3/8"-16 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 3/8"-16 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 5 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 2.250" (57.15mm) | |
Height | 0.810" (20.58mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.22000 | £3.22 |
| 5 | £2.74400 | £13.72 |
| 10 | £2.57800 | £25.78 |
| 25 | £2.38400 | £59.60 |
| 50 | £2.25560 | £112.78 |
| 100 | £2.14050 | £214.05 |
| 250 | £2.00688 | £501.72 |
| 500 | £1.91796 | £958.98 |
| 1,000 | £1.83826 | £1,838.26 |
| Unit Price without VAT: | £3.22000 |
|---|---|
| Unit Price with VAT: | £3.86400 |

