
2825 | |
|---|---|
DigiKey Part Number | 2825DM-ND |
Manufacturer | |
Manufacturer Product Number | 2825 |
Description | KNOB 4 ARM 1/4"-20 POLYPROPYLENE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
Category | Diameter 1.750" (44.45mm) |
Manufacturer Davies Molding, LLC | Height 1.000" (25.40mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 4 Arm | Features Soft Touch |
Shaft Size 1/4"-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.94000 | £1.94 |
| 5 | £1.64600 | £8.23 |
| 10 | £1.54300 | £15.43 |
| 25 | £1.42200 | £35.55 |
| 50 | £1.34180 | £67.09 |
| 100 | £1.27030 | £127.03 |
| 250 | £1.18712 | £296.78 |
| 500 | £1.13180 | £565.90 |
| 1,000 | £1.08225 | £1,082.25 |
| Unit Price without VAT: | £1.94000 |
|---|---|
| Unit Price with VAT: | £2.32800 |

