
2825-F | |
|---|---|
DigiKey Part Number | 1722-1040-ND |
Manufacturer | |
Manufacturer Product Number | 2825-F |
Description | KNOB 4 ARM 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | - | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 5 | £1.51800 | £7.59 |
| 10 | £1.42200 | £14.22 |
| 25 | £1.30960 | £32.74 |
| 50 | £1.23520 | £61.76 |
| 100 | £1.16880 | £116.88 |
| 250 | £1.09164 | £272.91 |
| 500 | £1.04032 | £520.16 |
| 1,000 | £0.99434 | £994.34 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

