
1940BG | |
|---|---|
DigiKey Part Number | 1940BG-ND |
Manufacturer | |
Manufacturer Product Number | 1940BG |
Description | KNOB FLUTED W/SKIRT 0.258" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.258" (6.55mm) Shaft with Line on Skirt Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.258" (6.55mm) | |
Diameter | 2.010" (51.05mm), 1.380" (35.05mm) Skirt | |
Height | 0.950" (24.13mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.71000 | £6.71 |
| 5 | £5.77600 | £28.88 |
| 10 | £5.44600 | £54.46 |
| 25 | £5.06280 | £126.57 |
| 50 | £4.80800 | £240.40 |
| 100 | £4.57980 | £457.98 |
| 250 | £4.31432 | £1,078.58 |
| 500 | £4.13756 | £2,068.78 |
| 1,000 | £3.97901 | £3,979.01 |
| Unit Price without VAT: | £6.71000 |
|---|---|
| Unit Price with VAT: | £8.05200 |

