Signal Conditioner Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSCA31-06C

DigiKey Part Number
2382-DSCA31-06C-ND
Manufacturer
Manufacturer Product Number
DSCA31-06C
Description
SIGNAL CONDITIONER V-IN DIN RAIL
Customer Reference
Detailed Description
Signal Conditioner Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DATAFORTH
Series
Packaging
Bag
Part Status
Active
Type
Signal Conditioner
Input Type
Voltage
Input Range (Current, Voltage)
±10V
Input Range (Additional)
-
Output Type
Current, Voltage
Output Range
4 ~ 20mA, 0 ~ 10V
Isolation
1500V
Voltage - Supply
15 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Dataforth
A separate £112.19 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100000
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£260.27000£260.27
Unit Price without VAT:£260.27000
Unit Price with VAT:£312.32400